10170600 | LAPP

Pin contact insert, H-B 16, 12 pole, equipped, screw connection, with PE contact, 10170600

Order No.: 30P711
EAN: 4044773500790
MPN:
10170600
EPIC H-BS 6 SS/SO 7-12 DR
Series: EPIC H-BS
10170600 LAPP Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.6088 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25.61 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6088 €
5 pcs.
23.0503 €
10 pcs.
21.1344 €
50 pcs.
19.8611 €
100 pcs.
18.5640 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 10170600, LAPP

The connector insert for current load up to 35 A has 12 contacts and screw termination. It is suitable for investment construction and mechanical engineering.

Features

  • Mechanical and plant engineering
  • Robust
  • Temperature-resistant

Applications

  • Plant engineering
  • Mechanical engineering
  • Drive systems
  • Railway applications / vehicle construction
Technical specifications
Filter Property Value
Version pin contact insert
Shell size H-B 16
Additional parts equipped
Contact connection screw connection
Pin number 12 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes