10170000 | LAPP

Pin contact insert, H-B 16, 6 pole, equipped, screw connection, with PE contact, 10170000

Order No.: 30P710
EAN: 4044773054897
MPN:
10170000
EPIC H-BS 6 SS DR
Series: EPIC H-BS
10170000 LAPP Contact Inserts Image 1
10170000 LAPP Contact Inserts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.1086 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
26.11 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1086 €
5 pcs.
23.5025 €
10 pcs.
21.5390 €
50 pcs.
20.2419 €
100 pcs.
18.9329 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 10170000, LAPP

The standard connector insert is suitable for current load up to 35 A and can be used, For example, in drive systems or mechanical engineering.

Features

  • Mechanical and plant engineering
  • Robust
  • Temperature-resistant

Applications

  • Plant engineering
  • Mechanical engineering
  • Drive systems
  • Railway applications / vehicle construction
Technical specifications
Filter Property Value
Version pin contact insert
Shell size H-B 16
Additional parts equipped
Contact connection screw connection
Pin number 6 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes