2170003 | LAPP
Coaxial cable, 50 Ω, RG 188 A/U, black
NCNR (non cancelable / non returnable)
Coaxial cable RG 188 A/U, 2170003, LAPP
The 2170003 is a coaxial cable for radio and computer systems as well as applications related to commercial radio-frequency (high frequency) technology and electronics. It allows distortion-free and low-attenuation transmission of signals with a high bandwidth over shorter distances and were designed for operating frequencys up to 1 GHz. The cable is intended for limited movements and for fixed installation in dry and damp interiors and outdoors. It meets the requirements concerning high ambient temperatures and chemical stress.
Features
- Flame-retardant
- Mechanical and plant engineering
- Suitable for outdoor use
- Cold-resistant
- UV-resistant
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Material | PVC | |
| Colour | black | |
| Outer diameter | 2.76 mm | |
| Shielding | shielded | |
| Dielectric material | PTFE | |
| Dielectric diameter | 1.52 mm | |
| Capicity/m | 95 pF/m | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |