5555921002 | LAPP
Mobile charging station, TYPE 2, MODE 2 charging cable, 8 A, 1-phase, 6 m 5555921002
Order No.: 65P3201
EAN: 4056158850895
MPN:
5555921002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
593.0246 € *
Standard delivery time from the manufacturer is: On Request
Mobile charging station, 5555921002, LAPP KABEL
The mobile charging station from LAPP is specially designed for mobile use as a home charging station or as an emergency charging cable on the road. Connected to a normal household socket, electric and plug-in hybrid cars can be charged easily and safely anywhere. Transmission of charging currents with up to 8 A and thus charging processes with up to 1.84 kW are possible.
Features
- Robust and fall protected housing design
- Mounting hook on housing
- Charge monitoring with communication to vehicle
- Leakage and overcurrent detection
- Over and undervoltage detection
- Power connector temperature monitoring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | charging station Mode 2 | |
| Site (1) | german schuko-style plug | |
| Site (2) | type 2 | |
| Power supply | 110 to 240 V | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |