61831063 | LAPP
Cable tie, PA, (L x W) 450 x 7.5 mm, bundle-Ø 35 to 130 mm, black, UV resistant, -40 to 85 °C, 61831063
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: On Request
Cable tie, 61831063, LAPP
The 61831063 is a cable tie that has a high resistance to bases, oils, greases, oil derivates and aromatic solvents.
Features
- Halogen-free
- UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 450 mm | |
| Width | 7.5 mm | |
| Thickness | 1.75 mm | |
| min. Bundle diameter | 35 mm | |
| max. Bundle diameter | 130 mm | |
| Min holding force | 540 N | |
| Material | PA | |
| Colour | black | |
| Chemical resistant | Yes | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |