61831049 | LAPP
Cable tie, PA, (L x W) 160 x 4.5 mm, bundle-Ø 2.5 to 38 mm, black, UV resistant, -40 to 85 °C, 61831049
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0821 € *
Standard delivery time from the manufacturer is: On Request
Cable tie, 61831049, LAPP
The 61831049 is a cable tie that has a high resistance to bases, oils, greases, oil derivates and aromatic solvents.
Features
- Halogen-free
- UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 160 mm | |
| Width | 4.5 mm | |
| min. Bundle diameter | 2.5 mm | |
| max. Bundle diameter | 38 mm | |
| Min holding force | 220 N | |
| Material | PA | |
| Colour | black | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |