61831026 | LAPP
Cable tie, PA, (L x W) 780 x 9 mm, bundle-Ø 34 to 233 mm, natural, -40 to 85 °C, 61831026
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.833 € *
Standard delivery time from the manufacturer is: 1 Week
Cable tie, 61831026, LAPP
The 61831026 is a cable tie that has a high resistance to bases, oils, greases, oil derivates and aromatic solvents.
Features
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 780 mm | |
| Width | 9 mm | |
| min. Bundle diameter | 34 mm | |
| max. Bundle diameter | 233 mm | |
| Min holding force | 700 N | |
| Material | PA | |
| Colour | natural | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |