61723470 | LAPP
Cable tie, PA, (L x W) 92 x 2.4 mm, bundle-Ø 2 to 16 mm, green, -40 to 105 °C, 61723470
Order No.: 32P8093
EAN: 4044773204193
MPN:
61723470
KABELBINDER TY-RAP TYH 23 M 92
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1452 € *
Standard delivery time from the manufacturer is: On Request
Cable tie with steel nose, 61723470, LAPP
The 61723470 is a heat resistant cable tie that can be used in areas exposed to high temperatures such as electrical heating devices or heating installations.
Features
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with steel tongue | |
| Length | 92 mm | |
| Width | 2.4 mm | |
| min. Bundle diameter | 2 mm | |
| max. Bundle diameter | 16 mm | |
| Min holding force | 80 N | |
| Material | PA | |
| Colour | green | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |