61723400 | LAPP
Cable tie, PA, (L x W) 340 x 7 mm, bundle-Ø 6 to 90 mm, green, -40 to 105 °C, 61723400
Order No.: 32P8099
EAN: 4044773204414
MPN:
61723400
KABELBINDER TY-RAP TYH 27 M 34
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8806 € *
Standard delivery time from the manufacturer is: On Request
Cable tie with steel nose, 61723400, LAPP
The 61723400 is a heat resistant cable tie that can be used in areas exposed to high temperatures such as electrical heating devices or heating installations.
Features
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with steel tongue | |
| Length | 340 mm | |
| Width | 7 mm | |
| min. Bundle diameter | 6 mm | |
| max. Bundle diameter | 90 mm | |
| Min holding force | 540 N | |
| Material | PA | |
| Colour | green | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |