61723360 | LAPP
Cable tie, PA, (L x W) 98 x 2.5 mm, bundle-Ø 1 to 21 mm, blue, UV resistant, -40 to 85 °C, 61723360
Order No.: 32P7981
EAN: 4044777304073
MPN:
61723360
Kabelbinder Detect 100 x 2,5 B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1012 € *
Standard delivery time from the manufacturer is: 5 Weeks
Cable tie, 61723360, LAPP
The 61723360 is a cable tie with an unique compound that can be detected by X-Ray equipment, metal detectors and visual inspection equipment. This product is resistant to conventional solvents such as alcohol and ketone, aliphatic and aromatic hydrocarbons such as oil, grease, gasoline and weak alkalis; not resistant to acids and metallic salts.
Features
- It mnimizes the risk of product contamination
- Suitable for pharmaceutical production
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 98 mm | |
| Width | 2.5 mm | |
| min. Bundle diameter | 1 mm | |
| max. Bundle diameter | 21 mm | |
| Min holding force | 80 N | |
| Material | PA | |
| Colour | blue | |
| Chemical resistant | No | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |