61723357 | LAPP
Cable tie, PP, (L x W) 360 x 4.8 mm, bundle-Ø 3.5 to 102 mm, blue, UV resistant, -40 to 85 °C, 61723357
Order No.: 32P8086
EAN: 4044776109235
MPN:
61723357
KABELBINDER TY-RAP TY528M-PDT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2138 € *
Standard delivery time from the manufacturer is: On Request
Cable tie with steel nose, 61723357, LAPP
The 61723357 is a cable tie with an unique compound that can be detected by X-Ray equipment, metal detectors and visual inspection equipment. This product is especially resistant against chemical detergents.
Features
- It mnimizes the risk of product contamination
- Suitable for pharmaceutical production
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with steel tongue | |
| Length | 360 mm | |
| Width | 4.8 mm | |
| min. Bundle diameter | 3.5 mm | |
| max. Bundle diameter | 102 mm | |
| Min holding force | 135 N | |
| Material | PP | |
| Colour | blue | |
| Chemical resistant | Yes | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |