61723353 | LAPP
Cable tie, PA, (L x W) 361 x 4.8 mm, bundle-Ø 4.8 to 102 mm, blue, UV resistant, -60 to 85 °C, 61723353
Order No.: 32P8085
EAN: 4044776109181
MPN:
61723353
KABELBINDER TY-RAP TY528M-NDT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.071 € *
Standard delivery time from the manufacturer is: On Request
Cable tie with steel nose, 61723353, LAPP
The 61723353 is a cable tie with an unique compound that can be detected by X-Ray equipment, metal detectors and visual inspection equipment. This product is resistant to conventional solvents such as alcohol and ketone, aliphatic and aromatic hydrocarbons such as oil, grease, gasoline and weak alkalis; not resistant to acids and metallic salts.
Features
- It mnimizes the risk of product contamination
- Suitable for pharmaceutical production
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with steel tongue | |
| Length | 361 mm | |
| Width | 4.8 mm | |
| min. Bundle diameter | 4.8 mm | |
| max. Bundle diameter | 102 mm | |
| Min holding force | 220 N | |
| Material | PA | |
| Colour | blue | |
| Chemical resistant | No | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |