61723030 | LAPP
Cable tie, PA, (L x W) 186 x 4.8 mm, bundle-Ø 3.5 to 45 mm, black, UV resistant, -40 to 85 °C, 61723030
Order No.: 32P8092
EAN: 4044773205398
MPN:
61723030
KABELBINDER TY-RAP TYB 25 MX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1702 € *
Standard delivery time from the manufacturer is: On Request
Cable tie with steel nose, 61723030, LAPP
The 61723030 is a cable tie with high strength that is constant even under harsh conditions: extreme temperature ranges, humidity and extreme cold. The steel blade is fixed to the tie head and is made from corrosion-resistant, anti-magnetic steel. It is used for outdoor installation and maintenance of power plants.
Features
- Lock is resistant to shocks and vibrations
- Halogen-free
- UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with steel tongue | |
| Length | 186 mm | |
| Width | 4.8 mm | |
| min. Bundle diameter | 3.5 mm | |
| max. Bundle diameter | 45 mm | |
| Min holding force | 220 N | |
| Material | PA | |
| Colour | black | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |