61720070 | LAPP
Cable tie, PA, (L x W) 198 x 4.7 mm, bundle-Ø 3.5 to 45 mm, natural, -40 to 85 °C, 61720070
Order No.: 32P8045
EAN: 4044773209921
MPN:
61720070
KABELBINDER TY-RAP TY 1435 M 1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: On Request
Cable tie with steel nose, 61720070, LAPP
This cable tie with fasteners allows installation and bundling in one step, the steel nose ensures secure and durable binding.
Features
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with screw eyelet, fixing hole-Ø 6.3 mm | |
| Length | 198 mm | |
| Width | 4.7 mm | |
| min. Bundle diameter | 3.5 mm | |
| max. Bundle diameter | 45 mm | |
| Min holding force | 220 N | |
| Material | PA | |
| Colour | natural | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |