61716020 | LAPP
Cable tie, PA, (L x W) 92 x 2.4 mm, bundle-Ø 10 to 16 mm, natural, -40 to 85 °C, 61716020
Order No.: 32P8073
EAN: 4044773212785
MPN:
61716020
KABELBINDER TY-RAP TY 51 M 92x
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: On Request
Cable tie with labelling area, 61716020, LAPP
The 61716020 is a cable tie suitable for bundling and marking of cables, cable bundles, hydraulic and pneumatic supply lines in one step. The patented stainless steel locking hook guarantees a secure hold under harsh conditions.
Features
- Halogen-free
- Easy assembly as all edges are rounded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with labeling field | |
| Length | 92 mm | |
| Width | 2.4 mm | |
| min. Bundle diameter | 10 mm | |
| max. Bundle diameter | 16 mm | |
| Min holding force | 80 N | |
| Material | PA | |
| Colour | natural | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |