61715840 | LAPP
Cable tie, PA, (L x W) 184 x 4.8 mm, bundle-Ø 9.5 to 45 mm, natural, -40 to 85 °C, 61715840
Order No.: 32P8070
EAN: 4044773212969
MPN:
61715840
KABELBINDER TY-RAP TY 46 MD 18
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5347 € *
Standard delivery time from the manufacturer is: On Request
Cable tie with labelling area, 61715840, LAPP
The 61715840 is a cable tie suitable for bundling and marking of cables, cable bundles, hydraulic and pneumatic supply lines in one step. The patented stainless steel locking hook guarantees a secure hold under harsh conditions.
Features
- Halogen-free
- Easy assembly as all edges are rounded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with labeling field | |
| Length | 184 mm | |
| Width | 4.8 mm | |
| min. Bundle diameter | 9.5 mm | |
| max. Bundle diameter | 45 mm | |
| Min holding force | 220 N | |
| Material | PA | |
| Colour | natural | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |