61715480 | LAPP
Cable tie, PA, (L x W) 151 x 3.5 mm, bundle-Ø 2 to 29 mm, natural, -40 to 85 °C, 61715480
Order No.: 32P8067
EAN: 4044773213089
MPN:
61715480
KABELBINDER TY-RAP TY 34 M 151
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: On Request
Cable tie with steel nose, 61715480, LAPP
This cable tie with fasteners allows installation and bundling in one step, the steel nose ensures secure and durable binding.
Features
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with screw eyelet, fixing hole-Ø 4.2 mm | |
| Length | 151 mm | |
| Width | 3.5 mm | |
| min. Bundle diameter | 2 mm | |
| max. Bundle diameter | 29 mm | |
| Min holding force | 180 N | |
| Material | PA | |
| Colour | natural | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |