61715300 | LAPP
Cable tie, PA, (L x W) 361 x 4.8 mm, bundle-Ø 3.5 to 102 mm, natural, -40 to 85 °C, 61715300
Order No.: 32P8062
EAN: 4044773213270
MPN:
61715300
KABELBINDER TY-RAP TY 28 M 361
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2618 € *
Standard delivery time from the manufacturer is: On Request
Cable tie with steel nose, 61715300, LAPP
The 61715300 is a cable tie with high strength that is constant even under harsh conditions: extreme temperature ranges, humidity and extreme cold. The steel blade is fixed to the tie head and is made from corrosion-resistant, anti-magnetic steel. It is used for outdoor installation and maintenance of power plants.
Features
- Lock is resistant to shocks and vibrations
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with steel tongue | |
| Length | 361 mm | |
| Width | 4.8 mm | |
| min. Bundle diameter | 3.5 mm | |
| max. Bundle diameter | 102 mm | |
| Min holding force | 220 N | |
| Material | PA | |
| Colour | natural | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |