61710041 | LAPP
Beaded cable tie, releasable, PE, (L x W) 240 x 3.9 mm, red, -40 to 70 °C, 61710041
Order No.: 32P7994
EAN: 4044777304349
MPN:
61710041
Kabelbinder Quick Tie 240 x 3,
Unit Price (€ / pc.)
0.1642 € *
Available: 400 pcs.
Quick cable tie, 61710041, LAPP
This reopenable and reusable cable tie is used for lightweight loads, and with its round profile guarantees high mechanical strength and a firm seal. It is suitable for sealing of bags and sacks.
Features
- Halogen-free
- Dual-closure design makes it possible to create a hanging loop
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | beaded cable tie | |
| Length | 240 mm | |
| Width | 3.9 mm | |
| Min holding force | 180 N | |
| Material | PE | |
| Colour | red | |
| detachable closure | Yes | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |