83290139 | LAPP
PVC cable maker, imprint "T", (W) 2.3 mm, white, 83290139
Order No.: 33P3803
EAN: 4044776789062
MPN:
83290139
3M TRASP STRIPS ''T''
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.6098 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable marker, 83290139, LAPP
Trasp strip with 'T'' marking.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | label | |
| Material | PVC | |
| Imprint | T | |
| Width | 2.3 mm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |