83290113 | LAPP

PVC cable maker, imprint "-", (W) 2.3 mm, white, 83290113

Order No.: 33P3767
EAN: 4044776788805
MPN:
83290113
3M TRASP STRIPS ''-''
83290113 LAPP Cable Markers Image 1
83290113 LAPP Cable Markers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
60.7971 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
60.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
60.7971 €

Cable marker, 83290113, LAPP

Trasp strip with '-'' marking.

Technical specifications
Filter Property Value
Version label
Material PVC
Imprint -
Width 2.3 mm
Colour white
Logistics
Property Value
Country of origin SE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes