83256142 | LAPP
PE cable maker, imprint "4-7", (L x W) 297 x 210 mm, max. bundle Ø 7 mm, yellow, 83256142
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1142 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
73.11 € *
Price list
Quantity
Price per unit*
640 pcs.
0.1142 €
1280 pcs.
0.1071 €
3200 pcs.
0.1000 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tags for labeling on laser printer, type Lapp Kabel LCK.
Wrap-on tags, the translucent foil part is wrapped around the cable and over the tag to protect the labeling against abrasion, moisture, oil and solvents; Material: polyester foil. Thickness: 0.025 mm. Operating temperatures: –40 to +125 °C. Minimum processing temperature: +10 °C.
Technical attributes (type, tags per sheet, labeling field dimensions, for outer dimension): LCK 32 yellow, 64, 25 x 12.7 mm, 4.0 to 7.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PE | |
| Imprint | 4-7 | |
| Length | 297 mm | |
| Width | 210 mm | |
| max. Bundle diameter | 7 mm | |
| Colour | yellow | |
| Markable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | SE |
| Original Packaging | Sheet with 64 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |