83254500 | LAPP
Polyester cable maker, inscribable, (W x H) 26 x 7 mm, yellow, 83254500
Order No.: 14L3198
EAN: 4044773213010
MPN:
83254500
FLEXIMARK Flexiprint LF2 2,5-6 YE
Series: FLEXIMARK Flexiprint FL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0381 € *
Standard delivery time from the manufacturer is: 6 Weeks
Laser print label, 83254500, LAPP KABEL
The 83254500 is a laser printing label used for single core marking and marking of fiber optic wires and cables. This product is used for marking before assembly. Printable with the FLEXIMARK software and a commercial laser printer.
Features
- Halogen Free
- Unique marking system
- Fast mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | polyester | |
| Width | 26 mm | |
| Height | 7 mm | |
| Colour | yellow | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |