83252027 | LAPP
PE sign/label recording, (L x H) 1000 x 12 mm, transparent, 83252027, package with 10 pieces
Order No.: 33P4374
EAN: 4044773196764
MPN:
83252027
FLEXIMARK Zeichenträger PTE 12-1000 TR
Series: FLEXIMARK Zeichenaufnahmen PTE
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
33.2248 € *
Standard delivery time from the manufacturer is: 6 Weeks
Character holder, 83252027, LAPP
The 83252027 is a character holder PTE for marking cables with labels or character strips. For cable marking mounted with plastic cable ties and for component marking mounted with screw.
Features
- Suitable for outdoor use
- Good chemical resistance
- Halogen-free
- Acid-resistant
- UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | sign/label recording | |
| Material | PE | |
| Length | 1000 mm | |
| Height | 12 mm | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |