83252010 | LAPP
ABS cable maker, inscribable, (L x H) 285 x 10 mm, white, 83252010
Order No.: 30P2090
EAN: 4044773196856
MPN:
83252010
FLEXIMARK PGS 10-285 WH
Series: FLEXIMARK Zeichenaufna.
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.4291 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | ABS | |
| Length | 285 mm | |
| Height | 10 mm | |
| Colour | white | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |