83251172 | LAPP
Polyester label, inscribable, (L x W x H) 36 x 5.7 x 0.175 mm, green, 83251172
Order No.: 33P4340
EAN: 4044774055480
MPN:
83251172
FLEXIMARK F1BL Lang1,5-2,5 GN FCC
Series: FLEXIMARK Flexiprint FCC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1119 € *
Standard delivery time from the manufacturer is: 6 Weeks
Marker, 83251172, LAPP
The 83251172 is a marker with customized text for threading on single cores and fibre optic cables, quick and easy to install.
Features
- Good chemical resistance
- Halogen-free
- Assembly time
- UV-resistant
Applications
- Marking before assembly
- Marking of optical fibre cables
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | label | |
| Material | polyester | |
| Length | 36 mm | |
| Width | 5.7 mm | |
| Height | 0.175 mm | |
| Colour | green | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |