83251101 | LAPP
Polyester label, inscribable, (L x W x H) 22.9 x 5.2 x 0.175 mm, white, 83251101
Order No.: 33P4317
EAN: 4044774055794
MPN:
83251101
FLEXIMARK Adermarkierer F0 0,25-0,75 WH
Series: FLEXIMARK Flexiprint FCC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0893 € *
Standard delivery time from the manufacturer is: 6 Weeks
Marker, 83251101, LAPP
The 83251101 is a marker with customized text for threading on single cores and fibre optic cables, quick and easy to install.
Features
- Good chemical resistance
- Halogen-free
- Assembly time
- UV-resistant
Applications
- Marking before assembly
- Marking of optical fibre cables
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | label | |
| Material | polyester | |
| Length | 22.9 mm | |
| Width | 5.2 mm | |
| Height | 0.175 mm | |
| Colour | white | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |