61919644 | LAPP

POM marking sleeve, imprint "4", max. bundle Ø 6 mm, white, 61919644, package with 300 pieces

Order No.: 33P4705
EAN: 4044777314652
MPN:
61919644
MARKIERHÜLSE PLIOSNAP 12-4 WH
61919644 LAPP Cable Markers Image 1
61919644 LAPP Cable Markers Image 2
61919644 LAPP Cable Markers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
28.4886 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
28.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
28.4886 €

Marking ring Pliosnap, 61919644, LAPP

The 61919644 is a pliosnap marking ring delivered with carriers for an easy assembly and the chevrons guarantee a correct orientation of the markers without damaging the cable.

Features

  • Fast and easy assembly
  • Mounting wands have a foot for handle-ready position
  • Rings grip the conductor tightly withou th risk of damaging the insulation
  • Mechanical and plant engineering
  • Flame-retardant
  • Halogen-free
  • Assembly time
  • Space requirement
Technical specifications
Filter Property Value
Version cable maker
Material POM
Imprint 4
max. Bundle diameter 6 mm
Colour white
Markable No
Logistics
Property Value
Customs tariff number 39269097
Country of origin FR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes