61919528 | LAPP

POM marking sleeve, imprint "8", max. bundle Ø 2.6 mm, white, 61919528, package with 300 pieces

Order No.: 33P4825
EAN: 4044777313495
MPN:
61919528
MARKIERHÜLSE PLIOSNAP 3-8 WH
61919528 LAPP Cable Markers Image 1
61919528 LAPP Cable Markers Image 2
61919528 LAPP Cable Markers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
19.0281 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
19.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
19.0281 €

Marking ring Pliosnap, 61919528, LAPP

The 61919528 is a pliosnap marking ring delivered with carriers for an easy assembly and the chevrons guarantee a correct orientation of the markers without damaging the cable.

Features

  • Fast and easy assembly
  • Mounting wands have a foot for handle-ready position
  • Rings grip the conductor tightly withou th risk of damaging the insulation
  • Mechanical and plant engineering
  • Flame-retardant
  • Halogen-free
  • Assembly time
  • Space requirement
Technical specifications
Filter Property Value
Version cable maker
Material POM
Imprint 8
max. Bundle diameter 2.6 mm
Colour white
Markable No
Logistics
Property Value
Customs tariff number 39269097
Country of origin FR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes