61919446 | LAPP
POM marking sleeve, imprint "6", max. bundle Ø 1.4 mm, white, 61919446, package with 300 pieces
Order No.: 33P4743
EAN: 4044777312672
MPN:
61919446
MARKIERHÜLSE PLIOSNAP 1-6 WH
Series: Bezeichnungsringe Pliosnap
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
18.6235 € *
Standard delivery time from the manufacturer is: 6 Weeks
Marking ring Pliosnap, 61919446, LAPP
The 61919446 is a pliosnap marking ring delivered with carriers for an easy assembly and the chevrons guarantee a correct orientation of the markers without damaging the cable.
Features
- Fast and easy assembly
- Mounting wands have a foot for handle-ready position
- Rings grip the conductor tightly withou th risk of damaging the insulation
- Mechanical and plant engineering
- Flame-retardant
- Halogen-free
- Assembly time
- Space requirement
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | POM | |
| Imprint | 6 | |
| max. Bundle diameter | 1.4 mm | |
| Colour | white | |
| Markable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |