61919402 | LAPP

POM marking sleeve, imprint "2", max. bundle Ø 1 mm, white, 61919402, package with 300 pieces

Order No.: 33P4659
EAN: 4044777312238
MPN:
61919402
MARKIERHÜLSE PLIOSNAP 0-2 WH
61919402 LAPP Cable Markers Image 1
61919402 LAPP Cable Markers Image 2
61919402 LAPP Cable Markers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
18.6235 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
18.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
18.6235 €

Marking ring Pliosnap, 61919402, LAPP

The 61919402 is a pliosnap marking ring delivered with carriers for an easy assembly and the chevrons guarantee a correct orientation of the markers without damaging the cable.

Features

  • Fast and easy assembly
  • Mounting wands have a foot for handle-ready position
  • Rings grip the conductor tightly withou th risk of damaging the insulation
  • Mechanical and plant engineering
  • Flame-retardant
  • Halogen-free
  • Assembly time
  • Space requirement
Technical specifications
Filter Property Value
Version cable maker
Material POM
Imprint 2
max. Bundle diameter 1 mm
Colour white
Markable No
Logistics
Property Value
Customs tariff number 39269097
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes