65500642 | LAPP
Tubing holders, (L x H) 32 x 31.5 mm, head Ø 18.5 mm, PA, black, 65500642
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2602 € *
Standard delivery time from the manufacturer is: On Request
SILVYN®KLICK-RH is a polyamide hose holder that allows hoses to be mounted and dismounted quickly and easily. In addition, the one-piece holder is tear-out-proof.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tubing holders | |
| Length | 32 mm | |
| Height | 31.5 mm | |
| Head Diameter | 18.5 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 115 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |