65500225 | LAPP
End grommet, (L) 36 mm, clamping range 4-12 mm, TPE, black, for hose ends, 65500225
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1301 € *
Standard delivery time from the manufacturer is: On Request
End cap, 65500225, LAPP
The 65500225is an end cap for rational tubing assembly, with an optimal passage between protection conduit and cable. The assembling will be made by simple putting on and prevent the cable for damage and dirt.
Features
- Easy to plug on
- Free of silicone, cadmium, phosphor and halogen
- Self-extinguishing
- Ozone resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose grommet | |
| Suitable for | hose ends | |
| Length | 36 mm | |
| clamping force range | 4-12 mm | |
| Colour | black | |
| Material | TPE | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |