61811265 | LAPP
Cover, (W x H) 22 x 2 mm, PA, black, 61811265
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2614 € *
Standard delivery time from the manufacturer is: On Request
SILVYN® KLICK-D is a cover for the hose holder SILVYN® KLICK-S and additionally the detachment of the hose additionally.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Width | 22 mm | |
| Height | 2 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |