61811160 | LAPP

Tubing holders, NW 34, (L x W x H) 20 x 43 x 45 mm, head Ø 34 mm, PA, gray, 61811160

Order No.: 32P528
EAN: 4044773384093
MPN:
61811160
SILVYN KLICK-S 34 GY
Series: SILVYN KLICK
61811160 LAPP Cable Management Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1051 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
153.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
5.1051 €
Technical specifications
Filter Property Value
Product type tubing holders
Version NW 34
Length 20 mm
Width 43 mm
Height 45 mm
Head Diameter 34 mm
Colour gray
Material PA
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes