61811140 | LAPP

Tubing holders, NW 21, (L x W x H) 20 x 28 x 33 mm, head Ø 21 mm, PA, gray, 61811140

Order No.: 32P526
EAN: 4044773384437
MPN:
61811140
SILVYN KLICK-S 21 GY
Series: SILVYN KLICK
61811140 LAPP Cable Management Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2848 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
114.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
2.2848 €
Technical specifications
Filter Property Value
Product type tubing holders
Version NW 21
Length 20 mm
Width 28 mm
Height 33 mm
Head Diameter 21 mm
Colour gray
Material PA
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes