61809420 | LAPP
Flat sealing ring, M25, polyester, blue, 61809420
Order No.: 31P9664
EAN: 4044776949176
MPN:
61809420
SILVYN FLACHDICHTUNG M25
Series: SILVYN FLACHDICHTUNG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1773 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1773 €
10 pcs.
2.8917 €
50 pcs.
2.7251 €
100 pcs.
2.5347 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat gasket M25
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat sealing ring | |
| Version | M25 | |
| Colour | blue | |
| Material | polyester | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |