61806730 | LAPP
Tubing holders, NW 37, (L x W x H) 20 x 56 x 56.6 mm, head Ø 37 mm, PA, black, 61806730
Order No.: 32P1081
EAN: 4044773198157
MPN:
61806730
SILVYN SPLIT COS 37 BK (M6)
Series: SILVYN SPLIT COS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5811 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tubing holders | |
| Version | NW 37 | |
| Length | 20 mm | |
| Width | 56 mm | |
| Height | 56.6 mm | |
| Head Diameter | 37 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |