61806720 | LAPP
Tubing holders, NW 23, (L x W x H) 20 x 41.6 x 43 mm, head Ø 23 mm, PA, black, 61806720
Order No.: 32P1077
EAN: 4044773198164
MPN:
61806720
SILVYN SPLIT COS 23 BK (M5)
Series: SILVYN SPLIT COS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2959 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tubing holders | |
| Version | NW 23 | |
| Length | 20 mm | |
| Width | 41.6 mm | |
| Height | 43 mm | |
| Head Diameter | 23 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |