61806690 | LAPP
Tubing holders, NW 10, (L x W x H) 20 x 18.5 x 17.5 mm, head Ø 10 mm, PA, black, 61806690
Order No.: 32P1068
EAN: 4044773198195
MPN:
61806690
SILVYN SPLIT COS 10 BK (M3)
Series: SILVYN SPLIT COS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.261 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tubing holders | |
| Version | NW 10 | |
| Length | 20 mm | |
| Width | 18.5 mm | |
| Height | 17.5 mm | |
| Head Diameter | 10 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |