61805670 | LAPP
Screw-in sleeve, size 50, (L) 30 mm, head Ø 57.9 mm, brass, metal, for hose ends, 61805670
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.9459 € *
Standard delivery time from the manufacturer is: On Request
Screw in sleeve, 61805670, LAPP
The 61805670 is a screw in sleeve for conduit ends with a collar to protect the conduit.
Features
- High tensile strength
- Oil resistant
- Corrosion resistant
- High chemical resistant
- Reliability
- Temperature-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in sleeve | |
| Version | size 50 | |
| Suitable for | hose ends | |
| Length | 30 mm | |
| Head Diameter | 57.9 mm | |
| Colour | metal | |
| Material | brass | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |