55507410 | LAPP
Tubing holders, (W x H) 41 x 45 mm, head Ø 25 mm, PA, gray, for SILVYN®FPAS hoses, 55507410
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4395 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4395 €
5 pcs.
2.2372 €
10 pcs.
2.1301 €
50 pcs.
1.9873 €
100 pcs.
1.8564 €
*incl. VAT plus shipping costs
Subject to prior sale
SILVYN®FCL is a one-piece polyamide hose holder with integrated cover. The hose holder is used to fix flexible coarse and fine corrugated hoses, the internal ribs prevent the hose from being pulled through.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tubing holders | |
| Suitable for | SILVYN®FPAS hoses | |
| Width | 41 mm | |
| Height | 45 mm | |
| Head Diameter | 25 mm | |
| Colour | gray | |
| Material | PA | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |