55507371 | LAPP
Dummy plug, (H) 27.5 mm, head Ø 33.6 mm, PA, black, for SILVYN FPAX T/Y systems, 55507371
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8544 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.85 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8544 €
10 pcs.
6.2951 €
25 pcs.
5.9262 €
50 pcs.
5.5573 €
100 pcs.
5.1884 €
*incl. VAT plus shipping costs
Subject to prior sale
Blanking plugs for the SILVYN® FPAX T and Y systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Suitable for | SILVYN FPAX T/Y systems | |
| Height | 27.5 mm | |
| Head Diameter | 33.6 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |