55507370 | LAPP
Dummy plug, (H) 25.5 mm, head Ø 27.6 mm, PA, black, for SILVYN FPAX T/Y systems, 55507370
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8786 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.88 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8786 €
10 pcs.
5.4145 €
25 pcs.
5.0813 €
50 pcs.
4.7719 €
100 pcs.
4.4506 €
*incl. VAT plus shipping costs
Subject to prior sale
Blanking plugs for the SILVYN® FPAX T and Y systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Suitable for | SILVYN FPAX T/Y systems | |
| Height | 25.5 mm | |
| Head Diameter | 27.6 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |