55507361 | LAPP
Reduction hose fitting, 21-16, (L) 51 mm, PA, black, for SILVYN®FPAS hoses, 55507361
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.593 € *
Standard delivery time from the manufacturer is: On Request
SILVYN®FPAX R is a reduction hose fitting with a quick-acting closure and internal seal for secure assembly. Disassembly is done with the help of a screwdriver. It is suitable for the hose type SILVYN®FPAS.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reduction hose fitting | |
| Version | 21-16 | |
| Suitable for | SILVYN®FPAS hoses | |
| Length | 51 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |