55506980 | LAPP
Tubing holders, (W x H) 32 x 36 mm, head Ø 18 mm, PA, gray, 55506980
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4161 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
5 pcs.
1.2971 €
10 pcs.
1.2257 €
50 pcs.
1.1543 €
100 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective hose holder with high mechanical strength, for quick and easy assembly. Color: gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tubing holders | |
| Width | 32 mm | |
| Height | 36 mm | |
| Head Diameter | 18 mm | |
| Colour | gray | |
| Material | PA | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |