55506915 | LAPP
Tubing holders, (W x H) 23 x 26 mm, head Ø 13 mm, PA, black, 55506915
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0234 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
5 pcs.
0.9401 €
10 pcs.
0.8925 €
50 pcs.
0.8330 €
100 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective hose bracket with high mechanical strength, for quick and easy installation. Color: black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tubing holders | |
| Width | 23 mm | |
| Height | 26 mm | |
| Head Diameter | 13 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |