53800640 | LAPP
Sealing cap, PG7, (W x H) 7 x 6.5 mm, CR rubber, black, for cable gland, 53800640
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1880 € *
Available: 446 pcs.
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1880 €
10 pcs.
0.1737 €
50 pcs.
0.1630 €
100 pcs.
0.1523 €
500 pcs.
0.1416 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealing cap PG 7
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing cap | |
| Version | PG7 | |
| Suitable for | cable gland | |
| Width | 7 mm | |
| Height | 6.5 mm | |
| Colour | black | |
| Material | CR rubber | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |