53611004 | LAPP
Multiple sealing insert, head Ø 20.8 mm, NBR, black, 53611004
Order No.: 32P2653
EAN: 4044774772561
MPN:
53611004
SKINTOP DIX-M 25 ASI BUS DUO
Series: SKINTOP DIX-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3562 € *
Standard delivery time from the manufacturer is: On Request
The SKINTOP® DIX is a sealing insert with several holes. The SKINTOP® cable gland with the multiple sealing insert allows several cables to be fed through one gland at the same time, thus saving installation space.
Material: NBR, color: black, temperature range: -40 °C to +100 °C. Size: M25, Height: 8.4 mm, Number of holes: 2.
Material: NBR, color: black, temperature range: -40 °C to +100 °C. Size: M25, Height: 8.4 mm, Number of holes: 2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multiple sealing insert | |
| Head Diameter | 20.8 mm | |
| Colour | black | |
| Material | NBR | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |