53440970 | LAPP
Multiple sealing insert, head Ø 25.6 mm, clamping range 4.5-6.5 mm, NBR, black, 53440970
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.975 € *
Standard delivery time from the manufacturer is: On Request
The SKINTOP® DIX is a sealing insert with several holes. The SKINTOP® cable gland with the multiple sealing insert allows several cables to be fed through one gland at the same time, thus saving installation space.
Material: NBR, color: black, temperature range: -40 °C to +100 °C. Size: M32, clamping range: 4.5 to 6.5 mm, height: 12 mm, number of holes: 1.
Material: NBR, color: black, temperature range: -40 °C to +100 °C. Size: M32, clamping range: 4.5 to 6.5 mm, height: 12 mm, number of holes: 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multiple sealing insert | |
| Head Diameter | 25.6 mm | |
| clamping force range | 4.5-6.5 mm | |
| Colour | black | |
| Material | NBR | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |